TS68882VF20
vs
TS68882MF20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
THOMSON ELECTRON TUBES & DEVICES CORP
Part Package Code
QFP
Package Description
CERAMIC, QFP-68
QFP, QFP68,1.1SQ,50
Pin Count
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
Number of Terminals
68
68
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Base Number Matches
5
6
Rohs Code
No
ECCN Code
3A001.A.2.C
JESD-609 Code
e0
Package Code
QFP
Package Equivalence Code
QFP68,1.1SQ,50
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare TS68882VF20 with alternatives