TS68882MRB/C33
vs
TS68882MRB/C33
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
E2V TECHNOLOGIES PLC
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA68,10X10
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
5
Barrel Shifter
YES
YES
Boundary Scan
NO
NO
Clock Frequency-Max
33.33 MHz
33.33 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
Length
26.92 mm
26.92 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA68,10X10
PGA68,10X10
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B; MIL-PRF-38535
Seated Height-Max
4.184 mm
4.82 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
26.92 mm
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
1
Rohs Code
No
Supply Current-Max
136 mA
Compare TS68882MRB/C33 with alternatives
Compare TS68882MRB/C33 with alternatives