TS68882MRB/C16 vs MC68882EI16A feature comparison

TS68882MRB/C16 Thales Group

Buy Now Datasheet

MC68882EI16A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Part Package Code PGA
Package Description ,
Pin Count 68
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A991
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CPGA-P68
Number of Terminals 68
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO
Technology CMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG
Terminal Position PERPENDICULAR
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility MC68882
Clock Frequency-Max 16.67 MHz
External Data Bus Width 32
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare TS68882MRB/C16 with alternatives

Compare MC68882EI16A with alternatives