TS68882MRB/C16
vs
5962-8946301XC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
E2V TECHNOLOGIES PLC
Part Package Code
PGA
PGA
Package Description
,
PGA, PGA68,10X10
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B; MIL-PRF-38535
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
PERPENDICULAR
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
1
Rohs Code
No
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Clock Frequency-Max
16.7 MHz
External Data Bus Width
32
JESD-609 Code
e4
Length
26.92 mm
Package Code
PGA
Package Equivalence Code
PGA68,10X10
Seated Height-Max
4.82 mm
Supply Current-Max
150 mA
Terminal Finish
Gold (Au)
Terminal Pitch
2.54 mm
Width
26.92 mm
Compare TS68882MRB/C16 with alternatives
Compare 5962-8946301XC with alternatives