TS68882MR8B/Y20 vs TS68882MR8B/Y16 feature comparison

TS68882MR8B/Y20 Thales Group

Buy Now Datasheet

TS68882MR8B/Y16 Thales Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS THOMSON-CSF SEMICONDUCTORS
Part Package Code PGA PGA
Package Description , PGA,
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level CECC90000B CECC90000B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 4
Address Bus Width 5
Boundary Scan NO
Clock Frequency-Max 16.67 MHz
External Data Bus Width 32
Length 26.92 mm
Package Code PGA
Seated Height-Max 2.66 mm
Terminal Pitch 2.54 mm
Width 26.92 mm

Compare TS68882MR8B/Y20 with alternatives

Compare TS68882MR8B/Y16 with alternatives