TS68882MR8B/Y20 vs 5962-8953402MXA feature comparison

TS68882MR8B/Y20 Thales Group

Buy Now Datasheet

5962-8953402MXA Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS DEFENSE LOGISTICS AGENCY
Part Package Code PGA
Package Description ,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
JESD-30 Code S-CPGA-P68
Number of Terminals 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level CECC90000B MIL-PRF-38535
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 20 MHz
External Data Bus Width 32
JESD-609 Code e0
Package Code PGA
Terminal Finish TIN LEAD

Compare TS68882MR8B/Y20 with alternatives

Compare 5962-8953402MXA with alternatives