TS68882MR8B/Y20 vs MC68882FN25A feature comparison

TS68882MR8B/Y20 Atmel Corporation

Buy Now Datasheet

MC68882FN25A Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP MOTOROLA INC
Part Package Code PGA LCC
Package Description PGA, QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CPGA-P68 S-PQCC-J68
Length 26.92 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.184 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS HCMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 2
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility MC68882
Clock Frequency-Max 25 MHz
External Data Bus Width 32
JESD-609 Code e0
Package Equivalence Code LDCC68,1.0SQ
Terminal Finish Tin/Lead (Sn/Pb)

Compare TS68882MR8B/Y20 with alternatives

Compare MC68882FN25A with alternatives