TS68882MR20
vs
MC68882RC20
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THALES COMPONENTS CORP
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
6
|
4
|
Part Package Code |
|
PGA
|
Package Description |
|
PGA,
|
Pin Count |
|
68
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
5
|
Barrel Shifter |
|
YES
|
Boundary Scan |
|
NO
|
Bus Compatibility |
|
MC68020; MC68030
|
Clock Frequency-Max |
|
20 MHz
|
External Data Bus Width |
|
32
|
JESD-30 Code |
|
S-CPGA-P68
|
JESD-609 Code |
|
e0
|
Length |
|
26.92 mm
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
PGA
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.59 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
PERPENDICULAR
|
Width |
|
26.92 mm
|
uPs/uCs/Peripheral ICs Type |
|
MATH PROCESSOR, COPROCESSOR
|
|
|
|
Compare TS68882MR20 with alternatives
Compare MC68882RC20 with alternatives