TS68882MR1B/C33 vs TS68882MRB/C33 feature comparison

TS68882MR1B/C33 Atmel Corporation

Buy Now

TS68882MRB/C33 Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP E2V TECHNOLOGIES PLC
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 1 1
Rohs Code No
Part Package Code PGA
Package Description PGA, PGA68,10X10
Pin Count 68
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B; MIL-PRF-38535
Seated Height-Max 4.82 mm
Supply Current-Max 136 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Compare TS68882MR1B/C33 with alternatives

Compare TS68882MRB/C33 with alternatives