TS68882MR1-16 vs TS68882MRB/C16 feature comparison

TS68882MR1-16 Teledyne e2v

Buy Now Datasheet

TS68882MRB/C16 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Reach Compliance Code unknown unknown
Base Number Matches 1 6
Part Package Code PGA
Package Description PGA, PGA68,10X10
Pin Count 68
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 16.67 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68
JESD-609 Code e0
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.184 mm
Supply Current-Max 136 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Compare TS68882MR1-16 with alternatives

Compare TS68882MRB/C16 with alternatives