TS68882MFB/C33 vs 5962-8946304XA feature comparison

TS68882MFB/C33 STMicroelectronics

Buy Now

5962-8946304XA Freescale Semiconductor

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Base Number Matches 4 7
Rohs Code No
Package Description PGA, PGA68,10X10
JESD-30 Code S-XPGA-P68
JESD-609 Code e0
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC
Package Code PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE
Package Style GRID ARRAY
Power Supplies 5 V
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 150 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR

Compare TS68882MFB/C33 with alternatives