TS68882MFB/C20ZA0
vs
5962-8946302YX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
E2V TECHNOLOGIES PLC
THALES COMPONENTS CORP
Reach Compliance Code
unknown
unknown
Base Number Matches
2
1
Part Package Code
QFP
Package Description
,
Pin Count
68
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
32
JESD-30 Code
S-PQFP-G68
Length
24.13 mm
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP68,1.1SQ,50
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.18 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.28 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
Compare TS68882MFB/C20ZA0 with alternatives
Compare 5962-8946302YX with alternatives