TS68882MFB/C20 vs MC68882RC20 feature comparison

TS68882MFB/C20 Thales Components Corp

Buy Now

MC68882RC20 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THALES COMPONENTS CORP NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
Base Number Matches 1 1
Package Description PGA,
HTS Code 8542.31.00.01
Address Bus Width 5
Boundary Scan NO
Bus Compatibility MC68882
Clock Frequency-Max 20 MHz
External Data Bus Width 32
JESD-30 Code S-CPGA-P68
Length 26.92 mm
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Seated Height-Max 2.66 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HCMOS
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Compare TS68882MFB/C20 with alternatives

Compare MC68882RC20 with alternatives