TS68882MFB/C20 vs 5962-8946302YA feature comparison

TS68882MFB/C20 Thales Components Corp

Buy Now

5962-8946302YA Thales Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THALES COMPONENTS CORP THOMSON-CSF SEMICONDUCTORS
Reach Compliance Code unknown unknown
Base Number Matches 1 1
Part Package Code QFP
Package Description ,
Pin Count 68
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 20 MHz
External Data Bus Width 32
JESD-30 Code S-CQFP-G68
JESD-609 Code e0
Length 24.13 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Equivalence Code QFP68,1.1SQ,50
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.43 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Compare TS68882MFB/C20 with alternatives

Compare 5962-8946302YA with alternatives