TS68882MFB/C16 vs 5962-8946301XA feature comparison

TS68882MFB/C16 Teledyne e2v

Buy Now Datasheet

5962-8946301XA Teledyne e2v

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC E2V TECHNOLOGIES PLC
Part Package Code QFP PGA
Package Description QFP, QFP68,1.1SQ,50 PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 16.7 MHz
External Data Bus Width 32 32
JESD-30 Code S-CQFP-G68 S-CPGA-P68
Length 24.13 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP PGA
Package Equivalence Code QFP68,1.1SQ,50 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Qualified
Screening Level MIL-STD-883 Class B; MIL-PRF-38535 MIL-STD-883 Class B; MIL-PRF-38535
Seated Height-Max 3.43 mm 4.82 mm
Supply Current-Max 136 mA 150 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.13 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 6 6
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TS68882MFB/C16 with alternatives

Compare 5962-8946301XA with alternatives