TS68882MFB/C16 vs TS68882MFB/C16ZA0 feature comparison

TS68882MFB/C16 Thales Group

Buy Now Datasheet

TS68882MFB/C16ZA0 Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS E2V TECHNOLOGIES PLC
Part Package Code QFP
Package Description QFP,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width 5
Boundary Scan NO
Clock Frequency-Max 16.67 MHz
External Data Bus Width 32
JESD-30 Code S-CQFP-G68
Length 24.13 mm
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.43 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 1

Compare TS68882MFB/C16 with alternatives

Compare TS68882MFB/C16ZA0 with alternatives