TS68882MFB/C16
vs
MC68882EI16A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON-CSF SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
68
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A991
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
5
Boundary Scan
NO
NO
Clock Frequency-Max
16.67 MHz
16.67 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CQFP-G68
Length
24.13 mm
Number of Terminals
68
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.43 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
Technology
CMOS
HCMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Barrel Shifter
YES
Bus Compatibility
MC68882
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
245
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare TS68882MFB/C16 with alternatives
Compare MC68882EI16A with alternatives