TS68882MF8B/Y25
vs
TS68882DESC05XA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
E2V TECHNOLOGIES PLC
|
THOMSON ELECTRON TUBES & DEVICES CORP
|
Part Package Code |
QFP
|
|
Package Description |
QFP,
|
PGA, PGA68,10X10
|
Pin Count |
68
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-CQFP-G68
|
S-XPGA-P68
|
Length |
24.13 mm
|
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
QFP
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.43 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
GULL WING
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
PERPENDICULAR
|
Width |
24.13 mm
|
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
|
Base Number Matches |
3
|
5
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
PGA68,10X10
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare TS68882MF8B/Y25 with alternatives