TS68882MF8B/Y20 vs 80387DXRPQS feature comparison

TS68882MF8B/Y20 Thales Group

Buy Now Datasheet

80387DXRPQS Maxwell Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS MAXWELL TECHNOLOGIES INC
Part Package Code QFP QFP
Package Description , QFF, QFL68,.95SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CQFP-G68 S-PQFP-F68
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level CECC90000B 38535V;38534K;883S
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING FLAT
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 2
Boundary Scan NO
Bus Compatibility 80386
External Data Bus Width 32
Length 24.13 mm
Package Code QFF
Package Equivalence Code QFL68,.95SQ
Seated Height-Max 3.683 mm
Supply Current-Max 390 mA
Terminal Pitch 1.27 mm
Width 24.13 mm

Compare TS68882MF8B/Y20 with alternatives

Compare 80387DXRPQS with alternatives