TS68882MF1B/C33 vs MC68882FN33AR2 feature comparison

TS68882MF1B/C33 Thales Components Corp

Buy Now

MC68882FN33AR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THALES COMPONENTS CORP FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 3 4
Rohs Code No
Part Package Code LCC
Package Description PLASTIC, LCC-68
Pin Count 68
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility MC68882
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-PQCC-J68
JESD-609 Code e0
Length 24.2062 mm
Moisture Sensitivity Level 3
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Compare TS68882MF1B/C33 with alternatives

Compare MC68882FN33AR2 with alternatives