TS68882DESC04YA
vs
5962-8946305YA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
E2V TECHNOLOGIES PLC
TELEDYNE E2V (UK) LTD
Part Package Code
QFP
QFP
Package Description
QFP,
QFP,
Pin Count
68
68
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
Length
24.13 mm
24.13 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.43 mm
3.43 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
5
3
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Clock Frequency-Max
33.33 MHz
External Data Bus Width
32
JESD-609 Code
e0
Package Equivalence Code
QFP68,1.1SQ,50
Screening Level
MIL-PRF-38535
Terminal Finish
TIN LEAD
Compare TS68882DESC04YA with alternatives
Compare 5962-8946305YA with alternatives