TS68882DESC03XA
vs
TS68882VR25
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
THOMSON-CSF SEMICONDUCTORS
|
TELEDYNE E2V (UK) LTD
|
Part Package Code |
PGA
|
PGA
|
Package Description |
,
|
CERAMIC, PGA-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
JESD-30 Code |
S-CPGA-P68
|
S-CPGA-P68
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Address Bus Width |
|
5
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
25 MHz
|
External Data Bus Width |
|
32
|
Length |
|
26.92 mm
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA68,10X10
|
Seated Height-Max |
|
4.184 mm
|
Supply Current-Max |
|
136 mA
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
26.92 mm
|
|
|
|
Compare TS68882DESC03XA with alternatives
Compare TS68882VR25 with alternatives