TS68882DESC02YA
vs
5962-8946304XC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
PGA
Package Description
QFP, QFP68,1.1SQ,50
PGA, PGA68,10X10
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-CQFP-G68
S-CPGA-P68
JESD-609 Code
e0
e4
Length
24.13 mm
26.92 mm
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
PGA
Package Equivalence Code
QFP68,1.1SQ,50
PGA68,10X10
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.43 mm
4.82 mm
Supply Current-Max
136 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Gold (Au)
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.13 mm
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
1
1
Address Bus Width
5
Barrel Shifter
YES
Boundary Scan
NO
Clock Frequency-Max
33.33 MHz
External Data Bus Width
32
Screening Level
MIL-PRF-38535
Compare TS68882DESC02YA with alternatives
Compare 5962-8946304XC with alternatives