TS68332MAB/C20A
vs
TS68332VA20
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
E2V TECHNOLOGIES PLC
THOMSON-CSF SEMICONDUCTORS
Part Package Code
QFP
Package Description
QFP, QFP132,1.08SQ
,
Pin Count
132
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
24
24
Bit Size
32
32
CPU Family
68000
Clock Frequency-Max
20.97 MHz
20.97 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-CQFP-G132
S-GQFP-G132
JESD-609 Code
e3
Length
22.355 mm
Number of I/O Lines
48
32
Number of Terminals
132
132
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
PWM Channels
YES
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QFP
QFP
Package Equivalence Code
QFP132,1.08SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
ROM Programmability
MROM
Screening Level
MIL-PRF-38535
Seated Height-Max
4.52 mm
Speed
20.97 MHz
20.97 MHz
Supply Current-Max
150 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
QUAD
Width
22.355 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
4
Compare TS68332MAB/C20A with alternatives
Compare TS68332VA20 with alternatives