TS68040MFB/C33A vs 5962-9310509NYA feature comparison

TS68040MFB/C33A Teledyne e2v

Buy Now Datasheet

5962-9310509NYA Intel Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD INTEL CORP
Part Package Code QFP QFP
Package Description QFP, QFP196,1.5SQ GQFF, TPAK196,2.5SQ,25
Pin Count 196 196
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES
Clock Frequency-Max 33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G196 S-CQFP-F196
JESD-609 Code e4 e0
Length 33.91 mm 33.905 mm
Low Power Mode NO
Number of Terminals 196 196
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP GQFF
Package Equivalence Code QFP196,1.5SQ TPAK196,2.5SQ,25
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883
Seated Height-Max 4.19 mm 2.92 mm
Speed 33 MHz 50 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade MILITARY
Terminal Finish Gold (Au) TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 33.91 mm 33.905 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Category CO2 Kg 12.2
Supply Current-Max 950 mA

Compare TS68040MFB/C33A with alternatives

Compare 5962-9310509NYA with alternatives