TS68040DESC02ZA vs 5962-9314302MYX feature comparison

TS68040DESC02ZA Teledyne e2v

Buy Now Datasheet

5962-9314302MYX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Part Package Code QFP QFP
Package Description QFP, GQFF,
Pin Count 196 196
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 25 MHz 33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CQFP-G196
Length 33.91 mm 33.91 mm
Low Power Mode NO NO
Number of Terminals 196
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFP GQFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.19 mm
Speed 25 MHz 33 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 33.91 mm 33.91 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Screening Level MIL-STD-883

Compare TS68040DESC02ZA with alternatives

Compare 5962-9314302MYX with alternatives