TS68040DESC02XAA vs 5962-9314302MXX feature comparison

TS68040DESC02XAA Teledyne e2v

Buy Now Datasheet

5962-9314302MXX Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer E2V TECHNOLOGIES PLC TELEDYNE E2V (UK) LTD
Part Package Code PGA PGA
Package Description PGA, PGA,
Pin Count 179 179
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33 MHz 33 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P179
Length 47.244 mm 47.244 mm
Low Power Mode NO NO
Number of Terminals 179
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.275 mm 4.3464 mm
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 4
Screening Level MIL-STD-883

Compare TS68040DESC02XAA with alternatives

Compare 5962-9314302MXX with alternatives