TS68020MR1B/C16
vs
5962-8603204XA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
THOMSON-CSF COMPSANTS SPECIFIC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
,
|
PGA, PGA114,13X13MOD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
|
Base Number Matches |
5
|
7
|
Rohs Code |
|
No
|
Bit Size |
|
32
|
JESD-30 Code |
|
S-XPGA-P114
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
114
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA114,13X13MOD
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Power Supplies |
|
5 V
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Speed |
|
25 MHz
|
Supply Current-Max |
|
333 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR, RISC
|
|
|
|