TS68020MR1B/C16 vs 5962-8603202XC feature comparison

TS68020MR1B/C16 Teledyne e2v

Buy Now Datasheet

5962-8603202XC Thales Components Corp

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD THALES COMPONENTS CORP
Part Package Code PGA
Package Description PGA, PGA114,13X13MOD PGA,
Pin Count 114
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 16.67 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P114 S-CPGA-P114
Length 34.54 mm 34.54 mm
Low Power Mode YES NO
Number of Terminals 114 114
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA114,13X13MOD
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-PRF-38535; MIL-STD-883
Seated Height-Max 4.82 mm 4.75 mm
Speed 16.67 MHz 16.67 MHz
Supply Current-Max 333 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 34.54 mm 34.54 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 5 4
JESD-609 Code e4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TS68020MR1B/C16 with alternatives

Compare 5962-8603202XC with alternatives