TS68020DESC04XA
vs
TS68020MRB/C16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
THOMSON-CSF COMPSANTS SPECIFIC
TELEDYNE E2V (UK) LTD
Package Description
,
PGA,
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Base Number Matches
5
5
Rohs Code
No
Part Package Code
PGA
Pin Count
114
ECCN Code
3A001.A.2.C
Address Bus Width
32
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
16.67 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-CPGA-P114
JESD-609 Code
e4
Length
34.54 mm
Low Power Mode
YES
Number of Terminals
114
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.82 mm
Speed
16.67 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HCMOS
Temperature Grade
MILITARY
Terminal Finish
Gold (Au)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
34.54 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Compare TS68020MRB/C16 with alternatives