TS68020DESC02XA
vs
5962-8603202XC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
THOMSON-CSF COMPSANTS SPECIFIC
THOMSON-CSF COMPSANTS SPECIFIC
Package Description
,
PGA, PGA114,13X13MOD
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Base Number Matches
5
4
ECCN Code
3A001.A.2.C
Bit Size
32
JESD-30 Code
S-CPGA-P114
Number of Terminals
114
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA114,13X13MOD
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535; MIL-STD-883
Speed
16.67 MHz
Supply Current-Max
333 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR