TS68000VE8 vs IC80186-3B feature comparison

TS68000VE8 Thomson-CSF Compsants Specific

Buy Now Datasheet

IC80186-3B AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC ADVANCED MICRO DEVICES INC
Package Description QCCN, LCC68,.95SQ QCCN, LCC68A,.95SQ
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 32 16
JESD-30 Code S-CQCC-N68 S-CQCC-N68
Number of Terminals 68 68
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC68,.95SQ LCC68A,.95SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Speed 8 MHz 8 MHz
Supply Current-Max 335 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS MOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 3 1
Part Package Code LCC
Pin Count 68
Address Bus Width 20
Boundary Scan NO
Clock Frequency-Max 16 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e0
Length 24.13 mm
Low Power Mode NO
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
On Chip Data RAM Width
RAM (words) 0
Seated Height-Max 3.048 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Terminal Finish TIN LEAD
Width 24.13 mm

Compare IC80186-3B with alternatives