TS68000VC10 vs 5962-8766501XX feature comparison

TS68000VC10 Thomson-CSF Compsants Specific

Buy Now Datasheet

5962-8766501XX Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON-CSF COMPSANTS SPECIFIC PYRAMID SEMICONDUCTOR CORP
Package Description , DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 64
ECCN Code 3A001.A.2.C
Address Bus Width 16
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 15 MHz
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
JESD-30 Code R-XDIP-T64
Length 42.2402 mm
Low Power Mode YES
Number of Terminals 64
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.191 mm
Speed 15 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR

Compare 5962-8766501XX with alternatives