TS68000CP8 vs 5962-8766501XX feature comparison

TS68000CP8 Thomson Components-Mostek Corp

Buy Now Datasheet

5962-8766501XX Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer THOMSON COMPONENTS-MOSTEK CORP PYRAMID SEMICONDUCTOR CORP
Package Description DIP-64 DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 32 16
JESD-30 Code R-PDIP-T64 R-XDIP-T64
JESD-609 Code e0
Number of Terminals 64 64
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP64,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Speed 8 MHz 15 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 1
Pbfree Code No
Part Package Code DIP
Pin Count 64
ECCN Code 3A001.A.2.C
Address Bus Width 16
Boundary Scan NO
Clock Frequency-Max 15 MHz
External Data Bus Width 16
Format FLOATING POINT
Integrated Cache NO
Length 42.2402 mm
Low Power Mode YES
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.191 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare 5962-8766501XX with alternatives