TS5A4597DCKRE4 vs NLVHC1GT66MUR2G feature comparison

TS5A4597DCKRE4 Texas Instruments

Buy Now Datasheet

NLVHC1GT66MUR2G onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code SOIC DFN
Package Description TSSOP, TSSOP5/6,.08 1.20 X 1.00 MM, 0.40 PITCH, LEAD FREE, UDFN-6
Pin Count 5 6
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-PDSO-N6
JESD-609 Code e4 e4
Length 2 mm 1.2 mm
Moisture Sensitivity Level 1
Normal Position NC NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 6
Off-state Isolation-Nom 85 dB 80 dB
On-state Resistance-Max (Ron) 16 Ω 60 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSSOP5/6,.08 SOLCC6,.04,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.55 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 30 ns 50 ns
Switch-on Time-Max 35 ns 50 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Technology CMOS

Compare TS5A4597DCKRE4 with alternatives

Compare NLVHC1GT66MUR2G with alternatives