TS5A3159DCKRG4
vs
NX3L1G3157GM,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SON
|
Package Description |
TSSOP, TSSOP6,.08
|
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
NXP
|
Additional Feature |
2-CHANNEL MUX/DEMUX
|
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-N6
|
JESD-609 Code |
e4
|
e3
|
Length |
2 mm
|
1.45 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Off-state Isolation-Nom |
63 dB
|
90 dB
|
On-state Resistance Match-Nom |
0.7 Ω
|
0.2 Ω
|
On-state Resistance-Max (Ron) |
3.2 Ω
|
1.7 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSON
|
Package Equivalence Code |
TSSOP6,.08
|
SOLCC6,.04,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
0.5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
4.3 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
1.4 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.65 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
70 ns
|
30 ns
|
Switch-on Time-Max |
95 ns
|
52 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.25 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT886
|
Technology |
|
CMOS
|
|
|
|
Compare TS5A3159DCKRG4 with alternatives
Compare NX3L1G3157GM,115 with alternatives