TS5A1066DCKRE4
vs
TS5A1066DCKR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP5/6,.08
GREEN, PLASTIC, SC-70, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e4
Length
2 mm
2 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NO
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Off-state Isolation-Nom
68 dB
68 dB
On-state Resistance-Max (Ron)
80 Ω
80 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
5.5 ns
5.5 ns
Switch-on Time-Max
13 ns
13 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
400 MHz
Input Voltage-Max
6.5 V
Input Voltage-Min
Output
COMMON OUTPUT
Supply Current-Max (Isup)
0.005 mA
Compare TS5A1066DCKRE4 with alternatives
Compare TS5A1066DCKR with alternatives