TS4YL205MR10 vs TS4YL205MR10 feature comparison

TS4YL205MR10 Vishay Sfernice

Buy Now Datasheet

TS4YL205MR10 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1818 4 MM, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.40.80.50
Actuator Orientation VERTICAL VERTICAL
Actuator Type SCREW SCREW
Construction Fully Sealed Fully Sealed
Ganging Number 1 1
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 3 3
Number of Turns 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.55 mm 2.55 mm
Package Length 4.5 mm 4.5 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 4.5 mm 4.5 mm
Packing Method TR, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 2000000 Ω 2000000 Ω
Resistance Law LINEAR LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 210 deg 210 deg
Size Code 1818 1818
Surface Mount YES YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape GULL WING GULL WING
Tolerance 20% 20%
Base Number Matches 1 1
Factory Lead Time 15 Weeks

Compare TS4YL205MR10 with alternatives

Compare TS4YL205MR10 with alternatives