TS487-2ST vs LM4863-N20-T feature comparison

TS487-2ST STMicroelectronics

Buy Now Datasheet

LM4863-N20-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOIC
Package Description MINI, PLASTIC, SO-8 HTSSOP-20
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 20 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
JESD-30 Code S-PDSO-G8 R-PDSO-G20
Length 3 mm 6.5 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 0.108 W 3.2 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 4.4 mm
Base Number Matches 1 1
Technology CMOS

Compare TS487-2ST with alternatives

Compare LM4863-N20-T with alternatives