TS420-600T vs TYS406-1 feature comparison

TS420-600T STMicroelectronics

Buy Now Datasheet

TYS406-1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-220AB
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer STMicroelectronics
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 5 V/us 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 1 V
Holding Current-Max 5 mA 6 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 1 mA 2 mA
Non-Repetitive Pk On-state Cur 30 A 50 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 2500 A 4000 A
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 4 A
Repetitive Peak Off-state Voltage 600 V 100 V
Repetitive Peak Reverse Voltage 600 V 100 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 4
Pbfree Code Yes
Circuit Commutated Turn-off Time-Nom 100 µs
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare TS420-600T with alternatives

Compare TYS406-1 with alternatives