TS4148
vs
CDSUC4148-HF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
COMCHIP TECHNOLOGY CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
SOD-523F, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Taiwan Semiconductor
Comchip Technology
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-R2
R-PBCC-N2
JESD-609 Code
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Dissipation-Max
0.5 W
0.15 W
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.005 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
Additional Feature
HIGH RELIABILITY
Case Connection
UNSPECIFIED
Forward Voltage-Max (VF)
1 V
Non-rep Pk Forward Current-Max
1 A
Reverse Current-Max
2.5 µA
Reverse Test Voltage
75 V
Compare TS4148 with alternatives
Compare CDSUC4148-HF with alternatives