TS3YJ103MR15 vs G32ATB103M feature comparison

TS3YJ103MR15 Vishay Sfernice

Buy Now Datasheet

G32ATB103M Tokyo Cosmos Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TOKYO COSMOS ELECTRIC CO LTD
Package Description SMT, 1413
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.50 8533.40.80.50
Actuator Orientation VERTICAL
Actuator Type SCREW
Construction Trimmer Single Turn
Ganging Number 1
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 2.2 mm 2 mm
Package Length 3.5 mm 3.4 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR TR, 7 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 10000 Ω 10000 Ω
Resistance Law LINEAR
Resistor Type TRIMMER TRIMMER
Rotational Angle 220 deg
Size Code 1413 1212
Surface Mount YES
Technology CERMET CERMET
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape J BEND
Tolerance 20% 20%
Working Voltage 200 V 200 V
Base Number Matches 2 1

Compare TS3YJ103MR15 with alternatives

Compare G32ATB103M with alternatives