TS3V912AID vs TLV272IPE4 feature comparison

TS3V912AID STMicroelectronics

Buy Now Datasheet

TLV272IPE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.0003 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e4
Length 4.9 mm 9.81 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES NO
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 0.4 V/us 2.6 V/us
Supply Current-Max 0.8 mA 2 mA
Supply Voltage Limit-Max 18 V 8 V
Supply Voltage-Nom (Vsup) 3 V 2.7 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 800 3000
Voltage Gain-Min 3000 76000
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Packing Method TUBE
Power NO
Programmable Power NO
Slew Rate-Min 1 V/us
Wideband NO

Compare TS3V912AID with alternatives

Compare TLV272IPE4 with alternatives