TS3V340PWR vs TS3V340PWRG4 feature comparison

TS3V340PWR Texas Instruments

Buy Now Datasheet

TS3V340PWRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 899853 899853
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP-16 TSSOP, TSSOP16,.25
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 58 58
CO2e (mg) 698.32 698.32
Samacsys Description Quad SPDT High-Bandwidth Video Switch with Low and Flat On-State Resistance
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 59.275779
Category CO2 Kg 12.04 12.04
CO2 713.6803791599999
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V2.03a
Analog IC - Other Type SPDT SPDT
Bandwidth-Nom 500 MHz
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 4 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB 60 dB
On-state Resistance-Max (Ron) 6 Ω 6 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.25 TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Signal Current-Max 0.128 A 0.128 A
Supply Current-Max (Isup) 1.5 mA 1.5 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 7 ns 7 ns
Switch-on Time-Max 7 ns 7 ns
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TS3V340PWR with alternatives

Compare TS3V340PWRG4 with alternatives