TS3A5018PWR vs TS3V330PW feature comparison

TS3A5018PWR Texas Instruments

Buy Now Datasheet

TS3V330PW Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Lifetime Buy
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP TSSOP
TSSOP-16 TSSOP-16
16 16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
SPDT SPDT
300 MHz 300 MHz
R-PDSO-G16 R-PDSO-G16
e4 e4
5 mm 5 mm
1 1
NC
4 4
4 4
16 16
48 dB 50 dB
0.4 Ω
22 Ω 10 Ω
85 °C 85 °C
-40 °C -40 °C
SEPARATE OUTPUT SEPARATE OUTPUT
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP16,.25 TSSOP16,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.2 mm 1.2 mm
0.1 A
0.002 mA 0.01 mA
3.6 V 3.6 V
2.3 V 3 V
2.5 V 3.3 V
YES YES
9 ns 3.5 ns
10.5 ns 6.5 ns
BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
1 1
3.6 V

Compare TS3A5018PWR with alternatives

Compare TS3V330PW with alternatives