TS3A44159RSVRG4
vs
TS3A44159RSVR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
VQCCN, LCC16,.07X.1,16
QFN-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
SPDT
SPDT
Bandwidth-Nom
35 MHz
35 MHz
Input Voltage-Max
4.3 V
4.3 V
Input Voltage-Min
JESD-30 Code
R-PQCC-N16
R-PQCC-N16
JESD-609 Code
e4
e4
Length
2.6 mm
2.6 mm
Moisture Sensitivity Level
1
1
Normal Position
NO/NC
NO/NC
Number of Channels
4
4
Number of Functions
2
2
Number of Terminals
16
16
Off-state Isolation-Nom
71 dB
71 dB
On-state Resistance Match-Nom
0.05 Ω
0.05 Ω
On-state Resistance-Max (Ron)
0.8 Ω
0.8 Ω
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
SEPARATE OUTPUT
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
VQCCN
Package Equivalence Code
LCC16,.07X.1,16
LCC16,.07X.1,16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.55 mm
0.55 mm
Supply Current-Max (Isup)
0.0007 mA
0.0007 mA
Supply Voltage-Max (Vsup)
4.3 V
4.3 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Switch-off Time-Max
50 ns
50 ns
Switch-on Time-Max
75 ns
75 ns
Switching
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.8 mm
1.8 mm
Base Number Matches
1
2
ECCN Code
EAR99
Compare TS3A44159RSVRG4 with alternatives
Compare TS3A44159RSVR with alternatives