TS3A44159PWRG4 vs TS3A44159RGTRG4 feature comparison

TS3A44159PWRG4 Texas Instruments

Buy Now Datasheet

TS3A44159RGTRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP QFN
Package Description TSSOP, TSSOP16,.25 HVQCCN, LCC16,.12SQ,20
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog IC - Other Type SPDT SPDT
Bandwidth-Nom 35 MHz 35 MHz
Input Voltage-Max 4.3 V 4.3 V
Input Voltage-Min
JESD-30 Code R-PDSO-G16 S-PQCC-N16
JESD-609 Code e4 e4
Length 5 mm 3 mm
Moisture Sensitivity Level 1 1
Normal Position NO/NC NO/NC
Number of Channels 4 4
Number of Functions 2 2
Number of Terminals 16 16
Off-state Isolation-Nom 71 dB 71 dB
On-state Resistance Match-Nom 0.05 Ω 0.05 Ω
On-state Resistance-Max (Ron) 0.8 Ω 0.8 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP16,.25 LCC16,.12SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Current-Max (Isup) 0.0007 mA 0.0007 mA
Supply Voltage-Max (Vsup) 4.3 V 4.3 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 50 ns
Switch-on Time-Max 75 ns 75 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3 mm
Base Number Matches 1 1

Compare TS3A44159PWRG4 with alternatives

Compare TS3A44159RGTRG4 with alternatives