TS391A-AF5-R
vs
TL331IDBVRQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
SOT
SOT-23
Package Description
LSSOP,
GREEN, PLASTIC, SOT-23, 5 PINS
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
0.4 µA
Input Offset Voltage-Max
9000 µV
5000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-COLLECTOR
OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1300 ns
Seated Height-Max
1.45 mm
1.45 mm
Supply Voltage Limit-Max
36 V
36 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Bias Current-Max (IIB) @25C
0.25 µA
JESD-609 Code
e4
Moisture Sensitivity Level
1
Package Equivalence Code
TSOP5/6,.11,37
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Supply Current-Max
0.7 mA
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare TS391A-AF5-R with alternatives
Compare TL331IDBVRQ1 with alternatives