TS27M4BMD vs TLC2264AIDR feature comparison

TS27M4BMD STMicroelectronics

Buy Now Datasheet

TLC2264AIDR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.0008 µA
Common-mode Reject Ratio-Nom 80 dB 83 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3500 µV 2500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.6 V/us 0.55 V/us
Supply Current-Max 1.2 mA 1 mA
Supply Voltage Limit-Max 18 V 8 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 710
Voltage Gain-Min 10000 50000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 75 dB
Input Offset Current-Max (IIO) 0.0008 µA
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Min 0.25 V/us
Time@Peak Reflow Temperature-Max (s) 30
Wideband NO

Compare TS27M4BMD with alternatives

Compare TLC2264AIDR with alternatives