TS27M2AMJ
vs
TS27M2AID
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
ROHS COMPLIANT, MICRO, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
0.0003 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
6500 µV
6500 µV
JESD-30 Code
R-CDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e4
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.6 V/us
0.6 V/us
Supply Current-Max
0.6 mA
0.6 mA
Supply Voltage Limit-Max
12 V
18 V
Supply Voltage-Nom (Vsup)
10 V
10 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
10000
10000
Wideband
NO
NO
Base Number Matches
1
1
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Compare TS27M2AMJ with alternatives
Compare TS27M2AID with alternatives